B43501C2477M000 | EPCOS

Electrolytic capacitor, 470 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, B43501C2477M000

Order No.: 15D2742
EAN: 4099879873309
MPN:
B43501C2477M000
B43501C2477M
Series: B43501
EPCOS
B43501C2477M000 EPCOS Electrolytic Capacitors Image 1
B43501C2477M000 EPCOS Electrolytic Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3788 €
50 pcs.
5.0694 €
100 pcs.
4.7957 €
250 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type TDK/Epcos B43501.

Insulated can with snap-in connection, to IEC 60364-4

Rated voltage 250 VDC.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 25 mm
ESR (Äquivalenter Serienwiderstand) 210 mΩ
Kapazität 470 µF
Länge 35 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 250 V
Rastermaß 10 mm
Rippelstrom 1.96 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85322200
Originalverpackung Karton mit 130 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes