B43512B5827M080 | EPCOS
Electrolytic capacitor, 820 µF, 450 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 40 mm, B43512B5827M080
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, B43512B5827M080, EPCOS
Aluminum electrolytic capacitor
Features
- Voltage derating enables 105 °C operation
- High ripple current capability
- Extremely high volumetric efficiency
- Pinning ensures correct insertion
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 40 mm | |
ESR (Äquivalenter Serienwiderstand) | 140 mΩ | |
Kapazität | 820 µF | |
Länge | 57.2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 22.5 mm | |
Rippelstrom | 4.2 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 33 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |