B43570C4608Q000 | EPCOS

Electrolytic capacitor, 6000 µF, 350 V (DC), -10/+30 %, can, Ø 76.9 mm, B43570C4608Q000

Order No.: 53D4664
EAN: 4099879877086
MPN:
B43570C4608Q000
B43570C4608Q
Series: B43570
EPCOS
B43570C4608Q000 EPCOS Electrolytic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
140.8603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.86 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8603 €
24 pcs.
124.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, B43570C4608Q000, EPCOS

Cap Aluminum 6000uF 350V -10% to 30% (76.9 X 220.7mm) Stud Mount Metal Can 0.014 Ohm 15000mA 105°C

Technical specifications
Connection screw connection
Version polar
Design can
diameter 76.9 mm
ESR (Equivalent Series Resistance) 0.014 Ω
Capacity 6000 µF
Length 220.7 mm
max. operating temperature 105 °C
Rated voltage (DC) 350 V
Ripple current 15 A
Tolerance -10/+30 %
Logistics
Customs tariff number 85322200
Original Packaging Bulk with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes