B43601A9157M000 | EPCOS

Electrolytic capacitor, 150 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B43601A9157M000

Order No.: 15D302
EAN: 4099879873323
MPN:
B43601A9157M000
Series: B43601
EPCOS
B43601A9157M000 EPCOS Electrolytic Capacitors Image 1
B43601A9157M000 EPCOS Electrolytic Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
6.2356 € *
Available: 226 pcs.
Leadtime: On Request **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.5454 €
50 pcs.
4.9861 €
150 pcs.
4.5339 €
500 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type TDK/Epcos B43601.

PVC-insulated can with snap-in connection, to IEC 60384-4

Rated voltage 400 VDC.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 22 mm
ESR (Äquivalenter Serienwiderstand) 720 mΩ
Kapazität 150 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rastermaß 10 mm
Rippelstrom 1.09 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85322200
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes