B43630A5477M002 | EPCOS
Electrolytic capacitor, 470 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B43630A5477M002
Not suitable for new designs
Unit Price (€ / pc.)
10.2697 € *
Available: 241 pcs.
Leadtime: On Request **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.2344 €
50 pcs.
8.4014 €
150 pcs.
7.6993 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, B43630A5477M002, EPCOS
Snap-in capacitor
Features
- Voltage derating (0.93 VR) enables 105 °C operation, more details available upon request
- Extremely high CV product, very compact
- High ripple current capability
- All-welded construction ensures reliable electrical contact
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Professional power supplies
- Medical appliances
Technical specifications
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 30 mm | |
ESR (Equivalent Series Resistance) | 250 mΩ | |
Capacity | 470 µF | |
Length | 40 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 450 V | |
Grid | 10 mm | |
Ripple current | 2 A | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85322200 |
Original Packaging | Carton with 80 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |