B43640F5477M080 | EPCOS

Electrolytic capacitor, 470 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43640F5477M080

Order No.: 77D0082
EAN: 4099879878564
MPN:
B43640F5477M080
B43640F5477M80
Series: B43640
EPCOS
B43640F5477M080 EPCOS Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
8.2467 €

Electrolytic capacitor, B43640F5477M080, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 35 mm
ESR (Äquivalenter Serienwiderstand) 240 mΩ
Kapazität 470 µF
Länge 35 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Rastermaß 10 mm
Rippelstrom 1 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Karton mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes