B62152A0004X001 | EPCOS
Double hole core, K1, 190 nH, ±30 %, (L x W x H) 14.5 x 8.5 x 8.3 mm, B62152A0004X001
Unit Price (€ / pc.)
1.9278 € *
Available: 3,413 pcs.
Leadtime: 6 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9278 €
25 pcs.
1.7136 €
150 pcs.
1.5351 €
500 pcs.
1.4042 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-aperture cores, type TDK/Epcos B62152.
For RF applications, made of silicon ferrite materials (data at the end of the cores section); Dimensions: a 8.5, b 14.5, c 5.85, d 3.4 mm (type B62152A7X1 and B62152A7X30 a 4.2, b 7.25, c 2.9, d 1.7 mm).
Technical attributes (type, material, dimension h, AL value approx): B62152A4X1, K1, 8.3 mm, 190 nH
Technical specifications
AL-Wert | 190 nH | |
Breite | 8.5 mm | |
Höhe | 8.3 mm | |
Kernform | Doppelloch | |
Länge | 14.5 mm | |
Luftspalt | kein Luftspalt | |
Material | K1 | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |