B64290L0022X830 | EPCOS

Toroidal core, N30, 5000 nH, ±25 %, outer Ø 41.8 mm, inner Ø 26.2 mm, (H) 12.5 mm, B64290L0022X830

Order No.: 84D246
EAN: 4099889059977
MPN:
B64290L0022X830
B64290L22X830
Series: B64290
EPCOS
B64290L0022X830 EPCOS Ferrite cores Image 1
B64290L0022X830 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 628 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.0456 €
100 pcs.
4.4268 €
200 pcs.
4.2602 €
800 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of N30, type B64290.

Permeability in new state: 4300. AL value tolerance: ±25 %. Type B64290A84X830 without coating.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L22X830, R 41.8, 5000 nH

Technical specifications
AL-Wert 5000 nH
Außendurchmesser 41.8 mm
Höhe 12.5 mm
Innendurchmesser 26.2 mm
Kernform Ring
Luftspalt kein Luftspalt
Material N30
Toleranz ±25 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes