B64290L0045X027 | EPCOS

Toroidal core, N27, 1290 nH, ±25 %, outer Ø 16 mm, inner Ø 9.6 mm, (H) 6.3 mm, B64290L0045X027

Order No.: 84D142
EAN: 4099889059847
MPN:
B64290L0045X027
B64290L45X27
Series: B64290
EPCOS
B64290L0045X027 EPCOS Ferrite cores Image 1
B64290L0045X027 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4046 €

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of N27, type B64290.

Permeability in new state: 2000.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L45X27, R 16, 1290 nH

Technical specifications
AL value 1290 nH
Outer diameter 16 mm
Height 6.3 mm
Inner diameter 9.6 mm
Core shape ring
Air gap no air gap
Material N27
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes