B64290L0618X027 | EPCOS
Toroidal core, N27, 2150 nH, ±25 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 11 mm, B64290L0618X027
Ring cores, type TDK/Epcos B64290.
With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.
Made of N27, type B64290.
Permeability in new state: 2000.
Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L618X27, R 25.3, 2150 nH
AL value | 2150 nH | |
Outer diameter | 25.3 mm | |
Height | 11 mm | |
Inner diameter | 14.8 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | N27 | |
Tolerance | ±25 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Carton with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |