B64290L0632X830 | EPCOS
Toroidal core, N30, 4160 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm, B64290L0632X830
Ring cores, type TDK/Epcos B64290.
With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.
Made of N30, type B64290.
Permeability in new state: 4300. AL value tolerance: ±25 %. Type B64290A84X830 without coating.
Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L632X830, R 20, 4160 nH
AL-Wert | 4160 nH | |
Außendurchmesser | 20 mm | |
Höhe | 7 mm | |
Innendurchmesser | 10 mm | |
Kernform | Ring | |
Luftspalt | kein Luftspalt | |
Material | N30 | |
Toleranz | ±25 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Karton mit 1.000 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |