B64290P0037X038 | EPCOS

Toroidal core, T38, 2530 nH, ±30 %, outer Ø 6.3 mm, inner Ø 3.8 mm, (H) 2.5 mm, B64290P0037X038

Order No.: 84D2614
EAN: 4099889060065
MPN:
B64290P0037X038
B64290P37X38
Series: B64290
EPCOS
B64290P0037X038 EPCOS Ferrite cores Image 1
B64290P0037X038 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7616 €
25 pcs.
0.6664 €
150 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of T38, type B64290.

Permeability in new state: 10,000. AL value tolerance: ±30 %.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290P37X38, R 6.3, 2530 nH

Technical specifications
AL-Wert 2530 nH
Außendurchmesser 6.3 mm
Höhe 2.5 mm
Innendurchmesser 3.8 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T38
Toleranz ±30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes