B64290P0037X830 | TDK (EPCOS)

Toroidal core, N30, 1090 nH, ±25 %, outer Ø 6.3 mm, inner Ø 3.8 mm, (H) 2.5 mm, B64290P0037X830

Order No.: 84D170
EAN: 4099889059878
MPN:
B64290P0037X830
B64290P37X830
Series: B64290
B64290P0037X830 TDK (EPCOS) Ferrite cores Image 1
B64290P0037X830 TDK (EPCOS) Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 3,069 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.5831 €
250 pcs.
0.5117 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of N30, type B64290.

Permeability in new state: 4300. AL value tolerance: ±25 %. Type B64290A84X830 without coating.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290P37X830, R 6.3, 1090 nH

Technical specifications
AL-Wert 1090 nH
Außendurchmesser 6.3 mm
Höhe 2.5 mm
Innendurchmesser 3.8 mm
Kernform Ring
Luftspalt kein Luftspalt
Material N30
Toleranz ±25 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes