B65525J0160A087 | EPCOS

ER core, N87, 160 nH, ±3 %, outer Ø 8.7 mm, inner Ø 4.25 mm, (L x W x H) 11 x 6 x 5 mm, B65525J0160A087

Order No.: 83D6948
EAN: 4099889059335
MPN:
B65525J0160A087
B65525J160A87
Series: B6552x
EPCOS
B65525J0160A087 EPCOS Ferrite cores Image 1
B65525J0160A087 EPCOS Ferrite cores Image 2
B65525J0160A087 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 738 pcs.
Leadtime: On Request **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5232 €
50 pcs.
1.3447 €
250 pcs.
1.1543 €
1000 pcs.
1.0234 €
5000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits ER11, type TDK/Epcos B65525.

To IEC 62317-9. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Basic dimensions of a finished transformer or signal transformer: L 12.5, W 11.1, H 5.6 mm.

Technical attributes (type, AL value, material): B65525J160A87, 160 nH, N87, gapped

Technical specifications
AL-Wert 160 nH
Außendurchmesser 8.7 mm
Breite 6 mm
Höhe 5 mm
Innendurchmesser 4.25 mm
Kernform ER
Länge 11 mm
Luftspalt 0,08 mm
Material N87
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes