B65541D0000R048 | EPCOS
P core, N48, 2100 nH, -20/+30 %, outer Ø 14.3 mm, inner Ø 11.6 mm, (H) 8.5 mm, B65541D0000R048
Unit Price (€ / pc.)
2.7489 € *
Available: 1,881 pcs.
Leadtime: On Request **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7489 €
10 pcs.
2.4157 €
50 pcs.
2.1539 €
250 pcs.
1.9397 €
500 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap and without threaded sleeve, type B65541
according to IEC 60133. Made of silicon ferrite materials
Design: Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65541DR48, 2300 nH, N48
Technical specifications
AL value | 2100 nH | |
Outer diameter | 14.3 mm | |
Height | 8.5 mm | |
Inner diameter | 11.6 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N48 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |