B65541D0400A048 | EPCOS
P core, N48, 400 nH, ±3 %, outer Ø 14.3 mm, inner Ø 11.6 mm, (H) 8.5 mm, B65541D0400A048
Unit Price (€ / pc.)
2.6418 € *
Available: 1,078 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6418 €
10 pcs.
2.3562 €
50 pcs.
2.1301 €
250 pcs.
1.9992 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 14 x 8.0, type TDK/Epcos B65541.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65541D400A48, 400 nH, N48
Technical specifications
AL value | 400 nH | |
Outer diameter | 14.3 mm | |
Height | 8.5 mm | |
Inner diameter | 11.6 mm | |
Core shape | P | |
Air gap | 0.05 mm | |
Material | N48 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |