B65611T0250G048 | EPCOS
P core kit, N48, 250 nH, ±2 %, outer Ø 36 mm, inner Ø 29.9 mm, (H) 22 mm, B65611T0250G048
Unit Price (€ / pc.)
8.6751 € *
Available: 401 pcs.
Leadtime: On Request **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
8.0325 €
50 pcs.
7.5803 €
100 pcs.
7.1519 €
250 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 36 x 22, type TDK/Epcos B65611.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. gapped. Type D with center hole, type T with screw flange, type W without center hole.
Technical attributes (type, AL value, material): B65611T250G48, 250 nH, N48
Technical specifications
AL-Wert | 250 nH | |
Außendurchmesser | 36 mm | |
Höhe | 22 mm | |
Innendurchmesser | 29.9 mm | |
Kernform | P | |
Material | N48 | |
Toleranz | ±2 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |