B65646A0000R027 | EPCOS

PM core, N27, 7400 nH, -20/+30 %, outer Ø 50 mm, inner Ø 39 mm, (H) 39 mm, B65646A0000R027

Order No.: 83D354
EAN: 4099889058741
MPN:
B65646A0000R027
B65646AR27
Series: B65x
EPCOS
B65646A0000R027 EPCOS Ferrite cores Image 1
B65646A0000R027 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
15.5176 € *
Available: 125 pcs.
Leadtime: On Request **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
30 pcs.
13.6612 €
60 pcs.
13.1971 €
120 pcs.
12.7330 €
510 pcs.
11.9476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits PM50/39, type TDK/Epcos B65646.

Compliant with IEC 61247, for power transformers and smoothing chokes in clocked high-power power supplies, made of silicon ferrite materials (data listed in table at the end of the section on cores); Basic dimensions of a finished transformer/transponder: L 65, W 52, H 45 mm. Variant: without air gap and with 2.0 mm air gap.

Technical attributes (type, AL value, material type, design): B65646AR27, 7400 nH, N27, not gapped

Technical specifications
AL value 7400 nH
Outer diameter 50 mm
Height 39 mm
Inner diameter 39 mm
Core shape PM
Air gap no air gap
Material N27
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes