B65651D0630K048 | EPCOS

P core kit, N48, 630 nH, ±10 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm, B65651D0630K048

Order No.: 82D304
EAN: 4099889052701
MPN:
B65651D0630K048
B65651D630K48
Series: B65651
EPCOS
B65651D0630K048 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 1,027 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
500 pcs.
2.6894 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits P 18 x 11, type TDK/Epcos B65651.

To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65651D630K48, 630 nH, N48

Technical specifications
AL-Wert 630 nH
Außendurchmesser 18.4 mm
Höhe 10.6 mm
Innendurchmesser 14.9 mm
Kernform P
Material N48
Toleranz ±10 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes