B65651T0160G048 | EPCOS
P core kit, N48, 160 nH, ±3 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm, B65651T0160G048
Unit Price (€ / pc.)
4.6410 € *
Available: 248 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0817 €
100 pcs.
3.5938 €
500 pcs.
3.3082 €
1000 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 18 x 11, type TDK/Epcos B65651.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65651T160G48, 160 nH, N48
Technical specifications
AL-Wert | 160 nH | |
Außendurchmesser | 18.4 mm | |
Höhe | 10.6 mm | |
Innendurchmesser | 14.9 mm | |
Kernform | P | |
Luftspalt | 0,32 mm | |
Material | N48 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |