B65651T0500A048 | EPCOS
P core, N48, 500 nH, ±3 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm, B65651T0500A048
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1500 pcs.
3.7723 €
2500 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 18 x 11, type TDK/Epcos B65651.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65651T500A48, 500 nH, N48
Technical specifications
AL value | 500 nH | |
Outer diameter | 18.4 mm | |
Height | 10.6 mm | |
Inner diameter | 14.9 mm | |
Core shape | P | |
Air gap | 0.07 mm | |
Material | N48 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |