B65661T0160G048 | EPCOS

P core kit, N48, 160 nH, ±2 %, outer Ø 22 mm, inner Ø 3.9 mm, (H) 13.6 mm, B65661T0160G048

Order No.: 82D350
EAN: 4099889052725
MPN:
B65661T0160G048
B65661T160G48
Series: B65661
EPCOS
B65661T0160G048 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 132 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
6.9139 €
100 pcs.
6.0571 €
400 pcs.
5.6882 €
800 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits P 22 x 13, type TDK/Epcos B65661.

To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65661T160G48, 160 nH, N48

Technical specifications
AL value 160 nH
Outer diameter 22 mm
Height 13.6 mm
Inner diameter 3.9 mm
Core shape P
Material N48
Tolerance ±2 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes