B65661T0400A048 | EPCOS
P core kit, N48, 400 nH, ±3 %, outer Ø 22 mm, inner Ø 3.9 mm, (H) 13.6 mm, B65661T0400A048
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
400 pcs.
3.8913 €
800 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 22 x 13, type TDK/Epcos B65661.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65661T400A48, 400 nH, N48
Technical specifications
AL value | 400 nH | |
Outer diameter | 22 mm | |
Height | 13.6 mm | |
Inner diameter | 3.9 mm | |
Core shape | P | |
Air gap | 0.18 mm | |
Material | N48 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |