B65671D0000R048 | EPCOS

P core kit, N48, 4900 nH, -20/+30 %, outer Ø 26 mm, inner Ø 21.2 mm, (H) 16.3 mm, B65671D0000R048

Order No.: 82D410
EAN: 4099889052787
MPN:
B65671D0000R048
B65671DR48
Series: B65671
EPCOS
B65671D0000R048 EPCOS Ferrite cores Image 1
B65671D0000R048 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available: 288 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.5926 €
200 pcs.
5.7834 €
400 pcs.
5.5692 €
800 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65671

according to IEC 60133. Made of silicon ferrite materials

Design: Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65671DR48, 4900 nH, N48

Technical specifications
AL value 4900 nH
Outer diameter 26 mm
Height 16.3 mm
Inner diameter 21.2 mm
Core shape P
Air gap no air gap
Material N48
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes