B65671T0250G048 | EPCOS
P core kit, N48, 250 nH, ±3 %, outer Ø 26 mm, inner Ø 21.2 mm, (H) 16.3 mm, B65671T0250G048
Unit Price (€ / pc.)
6.0571 € *
Available: 713 pcs.
Leadtime: 12 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.3193 €
50 pcs.
4.9623 €
200 pcs.
4.6767 €
400 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 26 x 16, type TDK/Epcos B65671.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65671T250G48, 250 nH, N48
Technical specifications
AL-Wert | 250 nH | |
Außendurchmesser | 26 mm | |
Höhe | 16.3 mm | |
Innendurchmesser | 21.2 mm | |
Kernform | P | |
Luftspalt | 0,4 mm | |
Material | N48 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |