B65701T0250G048 | EPCOS
P core kit, N48, 250 nH, ±3 %, outer Ø 30.5 mm, inner Ø 25 mm, (H) 19 mm, B65701T0250G048
Unit Price (€ / pc.)
8.3419 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8425 €
160 pcs.
6.5093 €
640 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits P 30 x 19, type TDK/Epcos B65701.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65701T250G48, 250 nH, N48
Technical specifications
AL-Wert | 250 nH | |
Außendurchmesser | 30.5 mm | |
Höhe | 19 mm | |
Innendurchmesser | 25 mm | |
Kernform | P | |
Luftspalt | 0,72 mm | |
Material | N48 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |