B65713A0000R027 | EPCOS

PM core, N27, 12000 nH, -20/+30 %, outer Ø 87 mm, inner Ø 67.1 mm, (H) 70 mm, B65713A0000R027

Order No.: 83D374
EAN: 4099889058796
MPN:
B65713A0000R027
B65713AR27
Series: B65x
EPCOS
B65713A0000R027 EPCOS Ferrite cores Image 1
B65713A0000R027 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
43.5540 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5540 €
5 pcs.
40.3767 €
12 pcs.
38.0800 €
25 pcs.
35.9142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits PM87/70, type TDK/Epcos B65713.

Compliant with IEC 61247, for power transformers and smoothing chokes in clocked high-power power supplies, made of silicon ferrite materials (data listed in table at the end of the section on cores); Basic dimensions of a finished transformer/transponder: L 101, W 87, h 72 mm, without air gap.

Technical attributes (type, AL value, material): B65713AR27, 12000 nH, N27

Technical specifications
AL value 12000 nH
Outer diameter 87 mm
Height 70 mm
Inner diameter 67.1 mm
Core shape PM
Air gap no air gap
Material N27
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 4 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes