B65803N0160A048 | EPCOS
RM core, N48, 160 nH, ±3 %, inner Ø 5.8 mm, (L x W x H) 11 x 4.6 x 10.5 mm, B65803N0160A048
Unit Price (€ / pc.)
3.3201 € *
Available: 1,545 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
600 pcs.
2.3324 €
1200 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM4, type TDK/Epcos B65803.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65803N160A48, 160 nH, N48
Technical specifications
AL-Wert | 160 nH | |
Breite | 4.6 mm | |
Höhe | 10.5 mm | |
Innendurchmesser | 5.8 mm | |
Kernform | RM | |
Länge | 11 mm | |
Luftspalt | 0,06 mm | |
Material | N48 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |