B65807N0250A048 | EPCOS
RM core, N48, 250 nH, ±3 %, inner Ø 12.4 mm, (L x W x H) 17.9 x 8.2 x 12.5 mm, B65807N0250A048
Unit Price (€ / pc.)
3.5462 € *
Available: 1,337 pcs.
Leadtime: On Request **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1297 €
100 pcs.
2.7370 €
500 pcs.
2.5347 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM6, type TDK/Epcos B65807.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type C with center hole, type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65807N250A48, 250 nH, N48
Technical specifications
AL-Wert | 250 nH | |
Breite | 8.2 mm | |
Höhe | 12.5 mm | |
Innendurchmesser | 12.4 mm | |
Kernform | RM | |
Länge | 17.9 mm | |
Material | N48 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |