B65811J0000Y038 | EPCOS
RM core, T38, 12500 nH, -30/+40 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0000Y038
Unit Price (€ / pc.)
4.5815 € *
Available: 650 pcs.
Leadtime: 2 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.0222 €
200 pcs.
3.5343 €
400 pcs.
3.3915 €
800 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap, type B65811
according to 62317-4. Made of silicon ferrite materials
Design: type D with center hole, type J without center hole
Technical attributes (type, AL value, material):
B65811JY38, 12500 nH, T38
Technical specifications
AL-Wert | 12500 nH | |
Breite | 11 mm | |
Höhe | 16.5 mm | |
Innendurchmesser | 17 mm | |
Kernform | RM | |
Länge | 23.2 mm | |
Luftspalt | kein Luftspalt | |
Material | T38 | |
Toleranz | -30/+40 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |