B65813J0250A041 | EPCOS

RM core, N41, 250 nH, ±3 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0250A041

Order No.: 83D110
EAN: 4099889053333
MPN:
B65813J0250A041
B65813J250A41
Series: B658x
EPCOS
B65813J0250A041 EPCOS Ferrite cores Image 1
B65813J0250A041 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.2721 €
200 pcs.
3.7366 €
400 pcs.
3.6057 €
800 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits, RM10, type TDK/Epcos B65813.

To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type N with threaded sleeve, type J without center hole.

Technical attributes (type, AL value, material): B65813J250A41, 250 nH, N41

Technical specifications
AL-Wert 250 nH
Außendurchmesser 21.2 mm
Breite 18.7 mm
Höhe 9.35 mm
Innendurchmesser 5.4 mm
Kernform RM
Länge 28.5 mm
Luftspalt 0,44 mm
Material N41
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes