B65813J0630J041 | EPCOS
RM core, N41, 630 nH, ±5 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0630J041
Unit Price (€ / pc.)
4.8433 € *
Available: 735 pcs.
Leadtime: 2 Weeks **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.2721 €
200 pcs.
3.7366 €
400 pcs.
3.6057 €
800 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM10, type TDK/Epcos B65813.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65813J630J41, 630 nH, N41
Technical specifications
AL value | 630 nH | |
Outer diameter | 21.2 mm | |
Width | 18.7 mm | |
Height | 9.35 mm | |
Inner diameter | 5.4 mm | |
Core shape | RM | |
Length | 28.5 mm | |
Air gap | 0.13 mm | |
Material | N41 | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |