B65815E0000R087 | EPCOS
RM core, N87, 5300 nH, -20/+30 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E0000R087
Unit Price (€ / pc.)
6.0095 € *
Available: 109 pcs.
Leadtime: On Request **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6291 €
200 pcs.
4.4625 €
800 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap, type B65815
according to 62317-4. Made of silicon ferrite materials
Design: without center hole
Technical attributes (type, AL value, material):
B65815ER87, 5300 nH, N87
Technical specifications
AL-Wert | 5300 nH | |
Außendurchmesser | 25 mm | |
Breite | 24.6 mm | |
Höhe | 12.3 mm | |
Innendurchmesser | 12.8 mm | |
Kernform | RM | |
Länge | 37.6 mm | |
Luftspalt | kein Luftspalt | |
Material | N87 | |
Toleranz | -20/+30 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |