B65815E0250A041 | EPCOS
RM core, N41, 250 nH, ±3 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E0250A041
Unit Price (€ / pc.)
6.4855 € *
Available: 38 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.7120 €
100 pcs.
5.0099 €
200 pcs.
4.8195 €
800 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM12, type TDK/Epcos B65815.
To IEC 62317-4. Preferably for power applications. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without center hole, gapped.
Technical attributes (type, AL value, material): B65815E250A41, 250 nH, N41
Technical specifications
AL value | 250 nH | |
Outer diameter | 25 mm | |
Width | 24.6 mm | |
Height | 12.3 mm | |
Inner diameter | 12.8 mm | |
Core shape | RM | |
Length | 37.6 mm | |
Air gap | 0.7 mm | |
Material | N41 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |