B65815E1000J041 | EPCOS

RM core, N41, 1000 nH, ±5 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E1000J041

Order No.: 83D204
EAN: 4099889056020
MPN:
B65815E1000J041
B65815E1000J41
Series: B658x
EPCOS
B65815E1000J041 EPCOS Ferrite cores Image 1
B65815E1000J041 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
300 pcs.
4.6172 €
1500 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits, RM12, type TDK/Epcos B65815.

To IEC 62317-4. Preferably for power applications. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without center hole, gapped.

Technical attributes (type, AL value, material): B65815E1000J41, 1000 nH, N41

Technical specifications
AL-Wert 1000 nH
Außendurchmesser 25 mm
Breite 24.6 mm
Höhe 12.3 mm
Innendurchmesser 12.8 mm
Kernform RM
Länge 37.6 mm
Luftspalt 0,12 mm
Material N41
Toleranz ±5 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes