B65877A0000R087 | EPCOS

PQ core, N87, 4500 nH, -20/+30 %, (L x W x H) 26.5 x 19 x 12.38 mm, B65877A0000R087

Order No.: 82D570
EAN: 4099889052947
MPN:
B65877A0000R087
B65877AR87
Series: B65877
EPCOS
B65877A0000R087 EPCOS Ferrite cores Image 1
B65877A0000R087 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Next delivery: 114 pcs. on 2025-04-07
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
200 pcs.
2.9274 €
400 pcs.
2.8084 €
800 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits PQ26/25, type TDK/Epcos B65877.

To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.

Technical attributes (type, AL value, material): B65877AR087, 4500 nH –20/+30 %, N87

Technical specifications
AL value 4500 nH
Width 19 mm
Height 12.38 mm
Core shape PQ
Length 26.5 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes