B65877A0000R097 | EPCOS

PQ core, N97, 4650 nH, -20/+30 %, (L x W x H) 26.5 x 19 x 12.38 mm, B65877A0000R097

Order No.: 82D572
EAN: 4099889052954
MPN:
B65877A0000R097
B65877AR97
Series: B65877
EPCOS
B65877A0000R097 EPCOS Ferrite cores Image 1
B65877A0000R097 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 123 pcs.
Leadtime: On Request **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.6525 €
200 pcs.
4.9623 €
400 pcs.
4.7719 €
800 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits PQ26/25, type TDK/Epcos B65877.

To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.

Technical attributes (type, AL value, material): B65877AR097, 4650 nH –20/+30 %, N97

Technical specifications
AL value 4650 nH
Width 19 mm
Height 12.38 mm
Core shape PQ
Length 26.5 mm
Air gap no air gap
Material N97
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes