B65933A0000X022 | EPCOS

PS core, N22, outer Ø 7.35 mm, inner Ø 1.05 mm, (H) 3.6 mm, B65933A0000X022

Order No.: 81D506
EAN: 4099889052503
MPN:
B65933A0000X022
B65933AX22
Series: B659x
EPCOS
B65933A0000X022 EPCOS Ferrite cores Image 1
B65933A0000X022 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.19 €

Cores PS 7.35 x 3.6, type TDK/Epcos B65933.

Technical attributes (type, material): B65933AX22, N22

Technical specifications
Außendurchmesser 7.35 mm
Höhe 3.6 mm
Innendurchmesser 1.05 mm
Kernform PS
Luftspalt kein Luftspalt
Material N22
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes