B65941A0000X022 | EPCOS
PS core, N22, outer Ø 30.5 mm, inner Ø 5.4 mm, (H) 10.2 mm, B65941A0000X022
Unit Price (€ / pc.)
4.5101 € *
Available: 624 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4867 €
320 pcs.
3.3082 €
1280 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cores PS 30.5 x 10.2, type TDK/Epcos B65941.
Adapted to standard size M 40 x 1.5.
Technical attributes (type, material): B65941AX22, N22
Technical specifications
Außendurchmesser | 30.5 mm | |
Höhe | 10.2 mm | |
Innendurchmesser | 5.4 mm | |
Kernform | PS | |
Luftspalt | kein Luftspalt | |
Material | N22 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 320 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |