B66229G0000X127 | EPCOS
E core, N27, 2100 nH, -20/+30 %, (L x W x H) 32 x 9.5 x 16.4 mm, B66229G0000X127
E cores E32/16/9 or EF32, type TDK/Epcos B66229.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66229GX127, 0 mm, 2100 nH, N27
AL value | 2100 nH | |
Width | 9.5 mm | |
Height | 16.4 mm | |
Core shape | E | |
Length | 32 mm | |
Air gap | no air gap | |
Material | N27 | |
Tolerance | -20/+30 % |
Country of origin | ID |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 480 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |