B66229G0000X187 | EPCOS
E core, N87, 2300 nH, -20/+30 %, (L x W x H) 32 x 9.5 x 16.4 mm, B66229G0000X187
E cores E32/16/9 or EF32, type TDK/Epcos B66229.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66229GX187, 0 mm, 2300 nH, N87
AL-Wert | 2300 nH | |
Breite | 9.5 mm | |
Höhe | 16.4 mm | |
Kernform | E | |
Länge | 32 mm | |
Luftspalt | kein Luftspalt | |
Material | N87 | |
Toleranz | -20/+30 % |
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 480 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |