B66307G0000X127 | EPCOS

E core, N27, 950 nH, -20/+30 %, (L x W x H) 16 x 4.7 x 8.2 mm, B66307G0000X127

Order No.: 83D750
EAN: 4099889059397
MPN:
B66307G0000X127
B66307GX127
Series: B66307
EPCOS
B66307G0000X127 EPCOS Ferrite cores Image 1
B66307G0000X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 2,574 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.5712 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E16/8/5 or EF16, type TDK/Epcos B66307.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66307GX127, 0 mm, 950 nH, N27

Technical specifications
AL-Wert 950 nH
Breite 4.7 mm
Höhe 8.2 mm
Kernform E
Länge 16 mm
Luftspalt kein Luftspalt
Material N27
Toleranz -20/+30 %
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes