B66311G0000X187 | EPCOS
E core, N87, 1470 nH, -20/+30 %, (L x W x H) 20.4 x 5.9 x 10.1 mm, B66311G0000X187
E cores E20/10/6 or EF20, type TDK/Epcos B66311.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66311GX187, 0 mm, 1470 nH, N87
AL-Wert | 1470 nH | |
Breite | 5.9 mm | |
Höhe | 10.1 mm | |
Kernform | E | |
Länge | 20.4 mm | |
Luftspalt | kein Luftspalt | |
Material | N87 | |
Toleranz | -20/+30 % |
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 1.470 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |