B66311G0090X127 | EPCOS

E core, N27, 363 nH, (L x W x H) 20.4 x 10.1 x 4.9 mm, B66311G0090X127

Order No.: 83D782
EAN: 4099889059458
MPN:
B66311G0090X127
B66311G90X127
Series: B66311
EPCOS
B66311G0090X127 EPCOS Ferrite cores Image 1
B66311G0090X127 EPCOS Ferrite cores Image 2
B66311G0090X127 EPCOS Ferrite cores Image 3
B66311G0090X127 EPCOS Ferrite cores Image 4
B66311G0090X127 EPCOS Ferrite cores Image 5
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Next delivery: 5,880 pcs. on 2025-05-28
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E20/10/6 or EF20, type TDK/Epcos B66311.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66311G90X127, 0.09 mm, 363 nH, N27

Technical specifications
AL-Wert 363 nH
Breite 10.1 mm
Höhe 4.9 mm
Kernform E
Länge 20.4 mm
Luftspalt 0,09 mm
Material N27
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Tray mit 1.470 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes