B66317G0500X187 | EPCOS

E core, N87, 151 nH, (L x W x H) 25 x 12.8 x 7.5 mm, B66317G0500X187

Order No.: 83D2243
EAN: 4099889056709
MPN:
B66317G0500X187
B66317G500X187
Series: B66317
EPCOS
B66317G0500X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.4879 €
Technical specifications
AL-Wert 151 nH
Breite 12.8 mm
Höhe 7.5 mm
Kernform E
Länge 25 mm
Luftspalt 0,5 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes