B66319G0000X130 | EPCOS

E core, N30, 3100 nH, -20/+30 %, (L x W x H) 30 x 7.3 x 15.2 mm, B66319G0000X130

Order No.: 83D870
EAN: 4099889059595
MPN:
B66319G0000X130
B66319GX130
Series: B66319
EPCOS
B66319G0000X130 EPCOS Ferrite cores Image 1
B66319G0000X130 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 1,121 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
850 pcs.
1.1424 €
3400 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E30/15/7, type TDK/Epcos B66319.

Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66319GX130, 0 mm, 3100 nH, N30

Technical specifications
AL-Wert 3100 nH
Breite 7.3 mm
Höhe 15.2 mm
Kernform E
Länge 30 mm
Luftspalt kein Luftspalt
Material N30
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 850 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes