B66325G0100X127 | EPCOS

E core, N27, 1497 nH, (L x W x H) 42 x 21.2 x 15.2 mm, B66325G0100X127

Order No.: 83D2270
EAN: 4099889056792
MPN:
B66325G0100X127
B66325G100X127
Series: B66325
EPCOS
B66325G0100X127 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
832 pcs.
2.6180 €
Technical specifications
AL-Wert 1497 nH
Breite 21.2 mm
Höhe 15.2 mm
Kernform E
Länge 42 mm
Luftspalt 0,1 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 208 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes