B66325G1000X127 | EPCOS
E core, N27, 272 nH, (L x W x H) 42 x 21.2 x 15.2 mm, B66325G1000X127
E cores E42/21/15, type TDK/Epcos B66325.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66325G1000X127, 1.0 mm, 272 nH, N27
AL-Wert | 272 nH | |
Breite | 21.2 mm | |
Höhe | 15.2 mm | |
Kernform | E | |
Länge | 42 mm | |
Luftspalt | 1 mm | |
Material | N27 |
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 208 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |