B66329G1500X187 | EPCOS

E core, N87, 259 nH, (L x W x H) 42 x 21.2 x 20 mm, B66329G1500X187

Order No.: 83D2286
EAN: 4099889056952
MPN:
B66329G1500X187
Series: B66329
EPCOS
B66329G1500X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
2.7132 €
Technical specifications
AL-Wert 259 nH
Breite 21.2 mm
Höhe 20 mm
Kernform E
Länge 42 mm
Luftspalt 1,5 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes