B66335G1500X187 | EPCOS

E core, N87, 364 nH, (L x W x H) 55 x 27.8 x 21 mm, B66335G1500X187

Order No.: 83D2294
EAN: 4099889057034
MPN:
B66335G1500X187
Series: B66335
EPCOS
B66335G1500X187 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
216 pcs.
3.3201 €
Technical specifications
AL-Wert 364 nH
Breite 27.8 mm
Höhe 21 mm
Kernform E
Länge 55 mm
Luftspalt 1,5 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 108 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes